This website requires JavaScript.
no-image

* Images are for reference only

MAX1976EZT160+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1976EZT160+
JLCPCB Part #
C3746458
Package
TSOT-23-6
Description
-40℃~+85℃@(Ta) 1 1.6V 140uA 200mV@(300mA) 3.6V 300mA 70dB@(1kHz) 86uVrms Fixed Over Temperature Protection、Short Circuit Protection Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9787
200+ $0.3793
500+ $0.3664
1000+ $0.3584

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons