CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4274V50AKSA1
TLE4274V50AKSA1
Extended
* Images are for reference only

TLE4274V50AKSA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4274V50AKSA1
JLCPCB Part #
C3745830
Package
TO-220-3
Description
-40℃~+150℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 5V 60dB@(100Hz) Fixed Low ESR、Thermal Shutdown、Reverse Polarity Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply40V
Output TypeFixed
Output Current400mA
FeaturesLow ESR、Thermal Shutdown、Reverse Polarity Protection
Output ConfigurationPositive
Voltage Dropout500mV@(250mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4274V50AKSA1
TLE4274V50AKSA1

* Images are for reference only

TLE4274V50AKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4274V50AKSA1
JLCPCB Part #
C3745830
Package
TO-220-3
Description
-40℃~+150℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 5V 60dB@(100Hz) Fixed Low ESR、Thermal Shutdown、Reverse Polarity Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4274V50AKSA1

* Images are for reference only

TLE4274V50AKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4274V50AKSA1
JLCPCB Part #
C3745830
Package
TO-220-3
Description
-40℃~+150℃@(Tj) 1 220uA 400mA 40V 500mV@(250mA) 5V 60dB@(100Hz) Fixed Low ESR、Thermal Shutdown、Reverse Polarity Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4274V50AKSA1 Specifications

TLE4274V50AKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply40V
Output TypeFixed
Output Current400mA
FeaturesLow ESR、Thermal Shutdown、Reverse Polarity Protection
Output ConfigurationPositive
Voltage Dropout500mV@(250mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4274V50AKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4274V50AKSA1 Documents

TLE4274V50AKSA1 datasheets or manufacturer documentation.

TLE4274V50AKSA1 Schematic Symbol & PCB Footprint

The TLE4274V50AKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.