
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 65uA | |
| Noise | 45uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge | |
| Voltage Dropout | 310mV@(1A) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP131H251B-T1-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 65uA | |
| Noise | 45uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge | |
| Voltage Dropout | 310mV@(1A) | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP131H251B-T1-FE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP131H251B-T1-FE datasheets or manufacturer documentation.
Datasheet: RP131H251B-T1-FE Datasheet (PDF)
The RP131H251B-T1-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.