This website requires JavaScript.
no-image

* Images are for reference only

TLS810D1EJV33XUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS810D1EJV33XUMA1
JLCPCB Part #
C3743930
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 100mA 10uA 3.3V 42V 60dB@(100Hz) 650mV@(100mA) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0423
200+ $0.4038
500+ $0.3893
1000+ $0.3829

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons