
* Images are for reference only
R1517J501B-T1-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517J501B-T1-KE
- JLCPCB Part #
- C3743715
- Package
- TO-252-5-P2
- Description
- -40℃~+125℃@(Ta) 1 18uA 36V 500mA 5V 620mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6403
200+
$0.6352
500+
$0.6127
1000+
$0.6015
Related Products

R1518J501B-T1-KE
Nisshinbo Micro Devices Inc.
$1.5100

R1517J501B-T1-FE
Nisshinbo Micro Devices Inc.
$2.0664

R1517J501D-T1-KE
Nisshinbo Micro Devices Inc.
$1.6403

R1501J130B-T1-JE
Nisshinbo Micro Devices Inc.
$0.9633

R1517J251B-T1-FE
Nisshinbo Micro Devices Inc.
$2.0664

R1517J331D-T1-FE
Nisshinbo Micro Devices Inc.
$0.9665