
* Images are for reference only
1SMA4758-GT3
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 1SMA4758-GT3
- JLCPCB Part #
- C3740629
- Package
- SMA(DO-214AC)
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA@42.6V ±5% SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
200+
$0.0317
500+
$0.0306
1000+
$0.0299
Related Products