SLP681M160E1P3
Extended
* Images are for reference only

SLP681M160E1P3

Attributes
Value
MFR.Part #
SLP681M160E1P3
JLCPCB Part #
C3725332
Package
Plugin,D30xL25mm
Description
-25℃~+105℃ 10mm 160V 25mm 293mΩ 3000hrs@105℃ 30mm 680uF ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL25mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)293mΩ
Pin Spacing10mm
Voltage Rating160V
Height - Seated (Max)25mm
Tolerance±20%
Capacitance680uF
Diameter30mm