E91F3J1VNT152MU80U
Extended
* Images are for reference only

E91F3J1VNT152MU80U

Attributes
Value
MFR.Part #
E91F3J1VNT152MU80U
JLCPCB Part #
C3723983
Package
Plugin,D45xL82.5mm
Description
-25℃~+105℃ 1500uF 25mm 385V 45mm 5.5A@120Hz 5000hrs@105℃ 82.5mm ±20% 插件,D45xL82.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D45xL82.5mm
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing25mm
Voltage Rating385V
Height - Seated (Max)82.5mm
Tolerance±20%
Capacitance1500uF
Ripple Current5.5A@120Hz
Diameter45mm