380LQ152M200K042
Extended
* Images are for reference only

380LQ152M200K042

Attributes
Value
MFR.Part #
380LQ152M200K042
JLCPCB Part #
C3722978
Package
Plugin,D30xL42mm
Description
-40℃~+85℃ 10mm 1500uF 2000hrs@85℃ 200V 30mm 42mm ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL42mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing10mm
Voltage Rating200V
Height - Seated (Max)42mm
Tolerance±20%
Capacitance1500uF
Diameter30mm