
381LR151M450K022
- Manufacturer
- MFR.Part #
- 381LR151M450K022
- JLCPCB Part #
- C3722768
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+105℃ 1.07A@120Hz 10mm 150uF 3000hrs@105℃ 30mm 32mm 450V 884mΩ@120Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL32mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 884mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.07A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
381LR151M450K022
Extended- Manufacturer
- MFR.Part #
- 381LR151M450K022
- JLCPCB Part #
- C3722768
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+105℃ 1.07A@120Hz 10mm 150uF 3000hrs@105℃ 30mm 32mm 450V 884mΩ@120Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
381LR151M450K022
Extended- Manufacturer
- MFR.Part #
- 381LR151M450K022
- JLCPCB Part #
- C3722768
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+105℃ 1.07A@120Hz 10mm 150uF 3000hrs@105℃ 30mm 32mm 450V 884mΩ@120Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
381LR151M450K022 Specifications
381LR151M450K022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL32mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 884mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.07A@120Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 381LR151M450K022. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

381LR151M450K022 Documents
381LR151M450K022 datasheets or manufacturer documentation.
Datasheet: 381LR151M450K022 Datasheet (PDF)
381LR151M450K022 Schematic Symbol & PCB Footprint
The 381LR151M450K022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.