
DG442DY
- Manufacturer
- MFR.Part #
- DG442DY
- JLCPCB Part #
- C3717369
- Package
- SOIC-16
- Description
- -22V~-5V、5V~34V -40℃~+85℃ 120ns 16pF 250ns 4 85Ω Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 85Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-5V、5V~34V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 250ns | |
| Turn-off time | 120ns |

* Images are for reference only
DG442DY
Extended- Manufacturer
- MFR.Part #
- DG442DY
- JLCPCB Part #
- C3717369
- Package
- SOIC-16
- Description
- -22V~-5V、5V~34V -40℃~+85℃ 120ns 16pF 250ns 4 85Ω Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DG442DY
Extended- Manufacturer
- MFR.Part #
- DG442DY
- JLCPCB Part #
- C3717369
- Package
- SOIC-16
- Description
- -22V~-5V、5V~34V -40℃~+85℃ 120ns 16pF 250ns 4 85Ω Bidirectional analog channel SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG442DY Specifications
DG442DY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 85Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 16pF | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-5V、5V~34V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 250ns | |
| Turn-off time | 120ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG442DY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG442DY Documents
DG442DY datasheets or manufacturer documentation.
Datasheet: DG442DY Datasheet (PDF)
DG442DY Schematic Symbol & PCB Footprint
The DG442DY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.