
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 2.4V~5.5V | |
| Output Current | 250mA | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU7325R-TE1# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | VSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 2.4V~5.5V | |
| Output Current | 250mA | |
| Drive Type | Single Phase | |
| Quiescent Current(Iq) | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU7325R-TE1#. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU7325R-TE1# datasheets or manufacturer documentation.
Datasheet: NJU7325R-TE1# Datasheet (PDF)
The NJU7325R-TE1# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.