This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

D12V0S1U2LP1608-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D12V0S1U2LP1608-7
JLCPCB Part #
C3709354
Package
UDFN1608-2
Description
-55℃~+150℃ 1 12V 13V 1uA 22V 380pF 55A ESD IEC 61000-4-2 Unidirectional UDFN1608-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0657
50+ $0.0643
150+ $0.0633
500+ $0.0622

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons