
* Images are for reference only
ESD18VU1B-02LSE6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ESD18VU1B-02LSE6327
- JLCPCB Part #
- C3708021
- Package
- SOD-882
- Description
- -40℃~+85℃ 0.3pF 1 17V 18.5V 20V 2A@8/20us 30nA Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
2000+
$0.0224
5000+
$0.0216
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products