
* Images are for reference only
MAX6806XR23
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6806XR23
- JLCPCB Part #
- C3688471
- Package
- UMAX-8
- Description
- -40℃~+85℃@(TA) 1 30us 4.6V Active Low Push-pull Simple Reset/Power-On Reset UMAX-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1514
200+
$1.2198
500+
$1.1764
1000+
$1.1555
Related Products

MAX6806UR23
Analog Devices Inc./Maxim Integrated
$3.1514

MAX6806XR26
Analog Devices Inc./Maxim Integrated
$3.1514

MAX6806UA23
Analog Devices Inc./Maxim Integrated
$3.1514

MAX6807UR26-T
Analog Devices Inc./Maxim Integrated
$1.3917

MAX706SCUA-T
Analog Devices
$1.2857

MAX6806XR46
Analog Devices Inc./Maxim Integrated
$3.1514