
* Images are for reference only
MAX6750KA16+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6750KA16+T
- JLCPCB Part #
- C3688211
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1.575V 1V~5.5V 2 7.59ms Active Low No Push-pull Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1856
200+
$0.8469
500+
$0.8164
1000+
$0.8019
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6751KA16+T
Analog Devices Inc./Maxim Integrated
$3.9163

MAX6753KA16+T
Analog Devices Inc./Maxim Integrated
$8.3742

MAX6750KA26+T
Analog Devices Inc./Maxim Integrated
$2.1856

MAX6701LKA+T
Analog Devices Inc./Maxim Integrated
$2.5648

MAX6365LKA26+T
Analog Devices Inc./Maxim Integrated
$3.3362

MAX6701SKA
Analog Devices Inc./Maxim Integrated
$2.0008