CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX6893ETI
MAX6893ETI
Extended
* Images are for reference only

MAX6893ETI

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6893ETI
JLCPCB Part #
C3687896
Package
TQFN-28(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 200ms 6 Active Low Open Drain Power Supervisor Yes Yes TQFN-28(5x5) Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-28(5x5)
Number of Voltages Monitored6
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
Reset Timeout200ms
WatchdogYes
Voltage - Supply2.7V~5.5V
Output TypeOpen Drain
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX6893ETI
MAX6893ETI

* Images are for reference only

MAX6893ETI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6893ETI
JLCPCB Part #
C3687896
Package
TQFN-28(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 200ms 6 Active Low Open Drain Power Supervisor Yes Yes TQFN-28(5x5) Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6893ETI

* Images are for reference only

MAX6893ETI

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6893ETI
JLCPCB Part #
C3687896
Package
TQFN-28(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 200ms 6 Active Low Open Drain Power Supervisor Yes Yes TQFN-28(5x5) Supervisor and Reset ICs
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6893ETI Specifications

MAX6893ETI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-28(5x5)
Number of Voltages Monitored6
Operating Temperature-40℃~+85℃
ChipTypePower Supervisor
Reset Timeout200ms
WatchdogYes
Voltage - Supply2.7V~5.5V
Output TypeOpen Drain
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6893ETI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6893ETI Documents

MAX6893ETI datasheets or manufacturer documentation.

Datasheet: MAX6893ETI Datasheet (PDF)

MAX6893ETI Schematic Symbol & PCB Footprint

The MAX6893ETI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.