
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-16 | |
| Number of Voltages Monitored | 5 | |
| Operating Temperature | -55℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 1ms | |
| Output Type | Push-pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8214BMJE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CERDIP-16 | |
| Number of Voltages Monitored | 5 | |
| Operating Temperature | -55℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 1ms | |
| Output Type | Push-pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8214BMJE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8214BMJE datasheets or manufacturer documentation.
Datasheet: MAX8214BMJE Datasheet (PDF)
The MAX8214BMJE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.