
* Images are for reference only
MAX6836HXSD3
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6836HXSD3
- JLCPCB Part #
- C3686906
- Package
- SC-70-4
- Description
- -40℃~+85℃@(Ta) 1 1.5ms 1.665V 850mV~3.6V Active High No Push-pull Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1535
200+
$1.2206
500+
$1.1772
1000+
$1.1563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6836HXSD0
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6835HXSD3
Analog Devices Inc./Maxim Integrated
$3.2339

MAX6837HXSD3
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6389XS33D2
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6386XS29D1
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6384XS42D2+
Analog Devices Inc./Maxim Integrated
$8.3379