
MAX792TCPE+
- Manufacturer
- MFR.Part #
- MAX792TCPE+
- JLCPCB Part #
- C3685898
- Package
- -
- Description
- 0℃~+70℃@(TA) 1 2.75V~5.5V 200ms Active Low Voltage monitor Watchdog timer、Manual reset input - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 3.06V | |
| Voltage - Supply | 2.75V~5.5V | |
| Output Type | Open-drain、Push-pull | |
| Quiescent Current | 70uA | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX792TCPE+
Extended- Manufacturer
- MFR.Part #
- MAX792TCPE+
- JLCPCB Part #
- C3685898
- Package
- -
- Description
- 0℃~+70℃@(TA) 1 2.75V~5.5V 200ms Active Low Voltage monitor Watchdog timer、Manual reset input - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX792TCPE+
Extended- Manufacturer
- MFR.Part #
- MAX792TCPE+
- JLCPCB Part #
- C3685898
- Package
- -
- Description
- 0℃~+70℃@(TA) 1 2.75V~5.5V 200ms Active Low Voltage monitor Watchdog timer、Manual reset input - Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX792TCPE+ Specifications
MAX792TCPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 3.06V | |
| Voltage - Supply | 2.75V~5.5V | |
| Output Type | Open-drain、Push-pull | |
| Quiescent Current | 70uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX792TCPE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX792TCPE+ Documents
MAX792TCPE+ datasheets or manufacturer documentation.
Datasheet: MAX792TCPE+ Datasheet (PDF)
MAX792TCPE+ Schematic Symbol & PCB Footprint
The MAX792TCPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.