
* Images are for reference only
MAX6361HUT31
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6361HUT31
- JLCPCB Part #
- C3685033
- Package
- SOT-23-6
- Description
- 1.5V、1.575V、1.8V、2V、2.313V、2.32V、2.63V、2.925V、2.93V、2.93V、3V、3.08V、3.1V、4.675V、5V、10V 1、1、1、1、1、1、1、1、1、1、1、1、2、2、4 20us、20us、40us、50us、50us、7.59ms、20ms、140ms、140ms、140ms、140ms、150ms、200ms、1.12s Active High、Active Low、Active Low、Active High、Active Low、Active Low、Active Low、Active Low、Active Low、Active Low、Active Low、Active Low、-、Active High、Active Low No、Yes、Yes、Yes、Yes、Yes、Yes、Yes、No Voltage Monitor、Voltage Monitor、Voltage Monitor、Battery Backup Circuit、Voltage Monitor、Power
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1535
200+
$1.2206
500+
$1.1772
1000+
$1.1563
Related Products

MAX6361LUT31
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6362HUT31
Analog Devices Inc./Maxim Integrated
$3.1535

MAX6363HUT31
Analog Devices Inc./Maxim Integrated
$3.1535

TPS3779ADBVT
Texas Instruments
$2.9171

MAX6733UTSVD3
Analog Devices Inc./Maxim Integrated
$2.3832

MIC280-2YM6
Microchip Tech
$2.8383