CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX2003ACPE
MAX2003ACPE
Extended
* Images are for reference only

MAX2003ACPE

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2003ACPE
JLCPCB Part #
C3682177
Package
PDIP-16
Description
0℃~+70℃ 1 5.5V 750uA Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-16
Supply Current (Iq)750uA
Operating Temperature0℃~+70℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5.5V
FeaturesTrickle charging、Charge termination、Programmable charging current、Battery temperature monitoring
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MAX2003ACPE
MAX2003ACPE

* Images are for reference only

MAX2003ACPE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2003ACPE
JLCPCB Part #
C3682177
Package
PDIP-16
Description
0℃~+70℃ 1 5.5V 750uA Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2003ACPE

* Images are for reference only

MAX2003ACPE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2003ACPE
JLCPCB Part #
C3682177
Package
PDIP-16
Description
0℃~+70℃ 1 5.5V 750uA Charging IC Nickel-Metal Hydride Battery、Ni-Cd Battery Support PDIP-16 Battery Management
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2003ACPE Specifications

MAX2003ACPE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-16
Supply Current (Iq)750uA
Operating Temperature0℃~+70℃
Type of BatteryNickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply5.5V
FeaturesTrickle charging、Charge termination、Programmable charging current、Battery temperature monitoring
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2003ACPE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2003ACPE Documents

MAX2003ACPE datasheets or manufacturer documentation.

Datasheet: MAX2003ACPE Datasheet (PDF)

MAX2003ACPE Schematic Symbol & PCB Footprint

The MAX2003ACPE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.