
* Images are for reference only
MAX1645BEEI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1645BEEI
- JLCPCB Part #
- C3681973
- Package
- QSOP-28
- Description
- -40℃~+85℃ 16.8V 1~4 8V~28V QSOP-28 Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0344
200+
$5.8193
500+
$5.6148
1000+
$5.5133
Related Products