
* Images are for reference only
MAX1645EEI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1645EEI
- JLCPCB Part #
- C3681852
- Package
- QSOP-28
- Description
- -40℃~+85℃ 16.8V 1~4 3.008A 80uA 8V~28V Charging IC Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery SMBus Support 恒流充电、恒压充电、涓流充电、可编程充电电流、欠压锁定、过放保护、Overcurrent Protection QSOP-28 Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0175
200+
$2.3301
500+
$2.2481
1000+
$2.2079
Related Products