
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BGA-56(3.7x4.2) | |
| Supply Current (Iq) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC、Monitoring IC | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 500mA | |
| Battery Temperature Detection | Support | |
| Interface | I2C | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20303BEWN+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | BGA-56(3.7x4.2) | |
| Supply Current (Iq) | 400nA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC、Monitoring IC | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 500mA | |
| Battery Temperature Detection | Support | |
| Interface | I2C | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20303BEWN+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX20303BEWN+T datasheets or manufacturer documentation.
Datasheet: MAX20303BEWN+T Datasheet (PDF)
The MAX20303BEWN+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.