
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | WLCSP-6(1.47x0.97) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| RDS(on) | 2Ω | |
| Peak Current | 102.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A3907ECGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | WLCSP-6(1.47x0.97) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V | |
| RDS(on) | 2Ω | |
| Peak Current | 102.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3907ECGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A3907ECGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.