
* Images are for reference only
MAX6174AASA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6174AASA
- JLCPCB Part #
- C3680642
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 11.5uVrms 30mA 3ppm/℃ 4.096V 6.1V~40V 650uA Fixed Series ±0.06% SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7914
200+
$3.0159
500+
$2.9097
1000+
$2.8583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products