
* Images are for reference only
MAX6168AESA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6168AESA
- JLCPCB Part #
- C3680617
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1.8V 120uA 2.5V~12.6V 22uVp-p 25uVrms 5mA 5ppm/℃ Fixed Series SOIC-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6609
200+
$1.4171
500+
$1.3672
1000+
$1.3431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →