
MAX3966CEG
- Manufacturer
- MFR.Part #
- MAX3966CEG
- JLCPCB Part #
- C3679391
- Package
- SSOP-24-150mil
- Description
- 0℃~+70℃ 1 100mA 3V~5.5V 400mV~925mV SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24-150mil | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 400mV~925mV | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
MAX3966CEG
Extended- Manufacturer
- MFR.Part #
- MAX3966CEG
- JLCPCB Part #
- C3679391
- Package
- SSOP-24-150mil
- Description
- 0℃~+70℃ 1 100mA 3V~5.5V 400mV~925mV SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX3966CEG
Extended- Manufacturer
- MFR.Part #
- MAX3966CEG
- JLCPCB Part #
- C3679391
- Package
- SSOP-24-150mil
- Description
- 0℃~+70℃ 1 100mA 3V~5.5V 400mV~925mV SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3966CEG Specifications
MAX3966CEG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24-150mil | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 100mA | |
| Output Voltage | 400mV~925mV | |
| Operating temperature | 0℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3966CEG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3966CEG Documents
MAX3966CEG datasheets or manufacturer documentation.
Datasheet: MAX3966CEG Datasheet (PDF)
MAX3966CEG Schematic Symbol & PCB Footprint
The MAX3966CEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.