


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 3A | |
| Input Voltage | 3V~5.5V | |
| Features | Operating status indication、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1978ETM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 3A | |
| Input Voltage | 3V~5.5V | |
| Features | Operating status indication、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1978ETM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1978ETM datasheets or manufacturer documentation.
Datasheet: MAX1978ETM Datasheet (PDF)
The MAX1978ETM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.