
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-16(4x4) | |
| Voltage - Supply | 2.85V~5.5V | |
| Detection Temperature Range | -40℃~+95℃ | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、On-chip non-volatile parameter storage、Multi-channel temperature sensing | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1856B-020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | CSBGA-16(4x4) | |
| Voltage - Supply | 2.85V~5.5V | |
| Detection Temperature Range | -40℃~+95℃ | |
| Tolerance | ±3℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、On-chip non-volatile parameter storage、Multi-channel temperature sensing | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1856B-020. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1856B-020 datasheets or manufacturer documentation.
Datasheet: DS1856B-020 Datasheet (PDF)
The DS1856B-020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.