
* Images are for reference only
MAX5902LCEUT
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5902LCEUT
- JLCPCB Part #
- C3662839
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 9V~72V SOT-23-6 Surge Protection Devices (SPDs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6037
200+
$1.0080
500+
$0.9726
1000+
$0.9549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX5902LAEUT
Analog Devices Inc./Maxim Integrated
$3.4797

MAX5903LCEUT
Analog Devices Inc./Maxim Integrated
$1.9130

MAX5902ACEUT
Analog Devices Inc./Maxim Integrated
$3.4797

MAX5900ACEUT+T
Analog Devices Inc./Maxim Integrated
$7.8384

MAX5903NNEUT
Analog Devices Inc./Maxim Integrated
$3.4797

SN65220IDBVRQ1
Texas Instruments
$1.4090