
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Push-pull | |
| Features | Fail-safe function、Built-in hysteresis | |
| Ib - Input Bias Current | 300nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX978EEE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Push-pull | |
| Features | Fail-safe function、Built-in hysteresis | |
| Ib - Input Bias Current | 300nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX978EEE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX978EEE datasheets or manufacturer documentation.
Datasheet: MAX978EEE Datasheet (PDF)
The MAX978EEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.