
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-16 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Quiescent Current | 20mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 2.7ns | |
| Output Mode | ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM6687/BEA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CDIP-16 | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Quiescent Current | 20mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 2.7ns | |
| Output Mode | ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6687/BEA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM6687/BEA datasheets or manufacturer documentation.
Datasheet: AM6687/BEA Datasheet (PDF)
The AM6687/BEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.