
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SWTDFN-12-EP(3x2) | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Ib - Input Bias Current | 10uA | |
| Output Mode | LVDS、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX40027ATC/VY+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SWTDFN-12-EP(3x2) | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Ib - Input Bias Current | 10uA | |
| Output Mode | LVDS、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX40027ATC/VY+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX40027ATC/VY+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.