
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Quiescent Current | 60uA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 50pA | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Propagation Delay Time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMX331HAXK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Quiescent Current | 60uA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 50pA | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Propagation Delay Time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMX331HAXK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMX331HAXK datasheets or manufacturer documentation.
Datasheet: LMX331HAXK Datasheet (PDF)
The LMX331HAXK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.