
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Quiescent Current | 225uA | |
| Features | Built-in hysteresis、Enable/shutdown function | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Ib - Input Bias Current | 1.5uA | |
| Propagation Delay Time | 20ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX998EUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Quiescent Current | 225uA | |
| Features | Built-in hysteresis、Enable/shutdown function | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Ib - Input Bias Current | 1.5uA | |
| Propagation Delay Time | 20ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX998EUT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX998EUT datasheets or manufacturer documentation.
Datasheet: MAX998EUT Datasheet (PDF)
The MAX998EUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.