
* Images are for reference only
MAX908CPD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX908CPD+
- JLCPCB Part #
- C3658504
- Package
- PDIP-14
- Description
- 0℃~+70℃ 100nA 1mA 2mV 40ns 500uV Four channels TTL PDIP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9214
200+
$3.0666
500+
$2.9589
1000+
$2.9058
Related Products