
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 2.5kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Turn-off time | 700ns | |
| Turn-on time | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX328MWE/PR3+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Ron | 2.5kΩ | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Turn-off time | 700ns | |
| Turn-on time | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX328MWE/PR3+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX328MWE/PR3+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.