
* Images are for reference only
MAX4684EBC-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4684EBC-T
- JLCPCB Part #
- C3657736
- Package
- UCSP-10
- Description
- -40℃~+85℃ 1.8V~5.5V 150pF 2 25ns 2:1 50ns 800mΩ UCSP-10 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3913
200+
$0.1514
500+
$0.1461
1000+
$0.1435
Related Products