
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Ron | 1.8kΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-4.5V、-4.5V~4.5V、4.5V~18V | |
| Charge Injection | 55pC | |
| Features | Fault protection、Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX368EPN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-18 | |
| Ron | 1.8kΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -18V~-4.5V、-4.5V~4.5V、4.5V~18V | |
| Charge Injection | 55pC | |
| Features | Fault protection、Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX368EPN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX368EPN+ datasheets or manufacturer documentation.
Datasheet: MAX368EPN+ Datasheet (PDF)
The MAX368EPN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.