
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-8(2x2) | |
| Ron | 80mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~28V | |
| Turn-on time | 6ms | |
| Turn-off time | 20us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4949ELA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UDFN-8(2x2) | |
| Ron | 80mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~28V | |
| Turn-on time | 6ms | |
| Turn-off time | 20us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4949ELA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4949ELA+T datasheets or manufacturer documentation.
Datasheet: MAX4949ELA+T Datasheet (PDF)
The MAX4949ELA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.