
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Ron | 80Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 14MHz | |
| Number of Channels | 2 | |
| Applications | Video、Audio | |
| Voltage - Supply | 2.7V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4570CAI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28 | |
| Ron | 80Ω | |
| Operating Temperature | 0℃~+70℃ | |
| -3dB Bandwidth | 14MHz | |
| Number of Channels | 2 | |
| Applications | Video、Audio | |
| Voltage - Supply | 2.7V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4570CAI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4570CAI+ datasheets or manufacturer documentation.
Datasheet: MAX4570CAI+ Datasheet (PDF)
The MAX4570CAI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.