
* Images are for reference only
MAX4562CEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4562CEE+
- JLCPCB Part #
- C3656523
- Package
- QSOP-16
- Description
- 0℃~+70℃ 160ns 2.7V~5.5V 300MHz 30Ω 400ns Glitch-free switching、Control interface integration QSOP-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6395
200+
$1.7967
500+
$1.7324
1000+
$1.7019
Related Products