


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | 4.7uF | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 100kHz | |
| Output Voltage | 24V | |
| Ripple Noise | 4.7mVp-p | |
| Quiescent Supply Current | 45mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FW1-05S24B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | SIP,19.5x6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | 4.7uF | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency | 100kHz | |
| Output Voltage | 24V | |
| Ripple Noise | 4.7mVp-p | |
| Quiescent Supply Current | 45mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FW1-05S24B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FW1-05S24B datasheets or manufacturer documentation.
Datasheet: FW1-05S24B Datasheet (PDF)
The FW1-05S24B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.