


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Rise Time | 100ns | |
| Driven Configuration | Full-Bridge | |
| Features | Dead-time control、Saturation fault detection | |
| Quiescent Current(Iq) | 0.65mA | |
| Fall Time | 100ns | |
| Voltage - Supply (Input) | 8V~36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX25256ATBA/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Rise Time | 100ns | |
| Driven Configuration | Full-Bridge | |
| Features | Dead-time control、Saturation fault detection | |
| Quiescent Current(Iq) | 0.65mA | |
| Fall Time | 100ns | |
| Voltage - Supply (Input) | 8V~36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX25256ATBA/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX25256ATBA/V+ datasheets or manufacturer documentation.
Datasheet: MAX25256ATBA/V+ Datasheet (PDF)
The MAX25256ATBA/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.