
BM28B0.6-44DS/2-0.35V(53)
- Manufacturer
- MFR.Part #
- BM28B0.6-44DS/2-0.35V(53)
- JLCPCB Part #
- C3654116
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 2 46P Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.35mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
BM28B0.6-44DS/2-0.35V(53)
Extended- Manufacturer
- MFR.Part #
- BM28B0.6-44DS/2-0.35V(53)
- JLCPCB Part #
- C3654116
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 2 46P Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BM28B0.6-44DS/2-0.35V(53)
Extended- Manufacturer
- MFR.Part #
- BM28B0.6-44DS/2-0.35V(53)
- JLCPCB Part #
- C3654116
- Package
- SMD,P=0.35mm
- Description
- 0.35mm 2 46P Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM28B0.6-44DS/2-0.35V(53) Specifications
BM28B0.6-44DS/2-0.35V(53) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.35mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM28B0.6-44DS/2-0.35V(53). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM28B0.6-44DS/2-0.35V(53) Documents
BM28B0.6-44DS/2-0.35V(53) datasheets or manufacturer documentation.
Datasheet: BM28B0.6-44DS/2-0.35V(53) Datasheet (PDF)
BM28B0.6-44DS/2-0.35V(53) Schematic Symbol & PCB Footprint
The BM28B0.6-44DS/2-0.35V(53) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.