
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| SCR Type | 2 SCR | |
| Current - On State(It(RMS)) | 190A | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TT120N16SOFHPSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| SCR Type | 2 SCR | |
| Current - On State(It(RMS)) | 190A | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT120N16SOFHPSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TT120N16SOFHPSA1 datasheets or manufacturer documentation.
The TT120N16SOFHPSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.