
TDB6HK124N16RR
- Manufacturer
- MFR.Part #
- TDB6HK124N16RR
- JLCPCB Part #
- C3614105
- Package
- -
- Description
- 1.6kV 150mA 2.5V 200mA 3 SCR and 3 Diode 70A - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Current - On State(It(RMS)) | 70A | |
| SCR Type | 3 SCR and 3 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |

* Images are for reference only
TDB6HK124N16RR
Extended- Manufacturer
- MFR.Part #
- TDB6HK124N16RR
- JLCPCB Part #
- C3614105
- Package
- -
- Description
- 1.6kV 150mA 2.5V 200mA 3 SCR and 3 Diode 70A - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TDB6HK124N16RR
Extended- Manufacturer
- MFR.Part #
- TDB6HK124N16RR
- JLCPCB Part #
- C3614105
- Package
- -
- Description
- 1.6kV 150mA 2.5V 200mA 3 SCR and 3 Diode 70A - Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDB6HK124N16RR Specifications
TDB6HK124N16RR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Current - On State(It(RMS)) | 70A | |
| SCR Type | 3 SCR and 3 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 200mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDB6HK124N16RR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDB6HK124N16RR Documents
TDB6HK124N16RR datasheets or manufacturer documentation.
Datasheet: TDB6HK124N16RR Datasheet (PDF)
TDB6HK124N16RR Schematic Symbol & PCB Footprint
The TDB6HK124N16RR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.