
SI53358BD11346-AMR
- Manufacturer
- MFR.Part #
- SI53358BD11346-AMR
- JLCPCB Part #
- C3613514
- Package
- QFN-40(6x6)
- Description
- -40℃~+105℃ 1.71V~3.46V 250MHz QFN-40(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.46V | |
| Output Frequency(Max) | 250MHz |

* Images are for reference only
SI53358BD11346-AMR
Extended- Manufacturer
- MFR.Part #
- SI53358BD11346-AMR
- JLCPCB Part #
- C3613514
- Package
- QFN-40(6x6)
- Description
- -40℃~+105℃ 1.71V~3.46V 250MHz QFN-40(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI53358BD11346-AMR
Extended- Manufacturer
- MFR.Part #
- SI53358BD11346-AMR
- JLCPCB Part #
- C3613514
- Package
- QFN-40(6x6)
- Description
- -40℃~+105℃ 1.71V~3.46V 250MHz QFN-40(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI53358BD11346-AMR Specifications
SI53358BD11346-AMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.46V | |
| Output Frequency(Max) | 250MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI53358BD11346-AMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI53358BD11346-AMR Schematic Symbol & PCB Footprint
The SI53358BD11346-AMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.